onsemi SA575DTB

Amplifiers- Compandors 3-7V Precision Dual No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA575DTB.

IHS

Datasheet16 pages20 years ago

iiiC

CAD Models

Download onsemi SA575DTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.017
$ 1.017
Stock
288,429
213,887
213,887
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
60 dB
60 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
7 V
7 V
7 V
Operating Supply Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)

Descriptions

Descriptions of onsemi SA575DTB provided by its distributors.

Amplifiers- Compandors 3-7V Precision Dual No-Cancel/No-Return
SA575 e4 20-TSSOP (0.173 4.40mm Width) Nickel/Palladium/Gold (Ni/Pd/Au) audio circuit 4.4mm 5.5mA 5V 0.02MHz
Low Voltage Compander 20-Pin TSSOP Rail
Compander, 2 Func, 3MHz Band Width, PDSO20
IC COMPANDOR 2CHAN GAIN 20-TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd