onsemi SA575DR2

SA575 e0 20-SOIC (0.295 7.50mm Width) Tin/Lead (Sn/Pb) audio IC 7.5mm 5.5mA 5V 0.02MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA575DR2.

IHS

Datasheet16 pages20 years ago

CAD Models

Download onsemi SA575DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.15
Stock
118,878
23,970,638
23,970,638
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Number of Circuits
2
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
6 V
6 V
Max Supply Voltage
7 V
22 V
22 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of onsemi SA575DR2 provided by its distributors.

SA575 e0 20-SOIC (0.295 7.50mm Width) Tin/Lead (Sn/Pb) audio IC 7.5mm 5.5mA 5V 0.02MHz
Amplifiers- Compandors 3-7V Precision Dual No-Cancel/No-Return
Compander, 2 Func, 3MHz Band Width, PDSO20
IC COMPANDOR 2CHAN GAIN 20-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd