Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi RURP1560-F085

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RURP1560-F085.

IHS

Datasheet7 pages5 years ago
Datasheet6 pages12 years ago

Farnell

Upverter

Fairchild Semiconductor

CAD Models

Download onsemi RURP1560-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-11-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-12-30
LTD Date2023-06-30

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, TO-220AC
Diode Ultra Fast Recovery Rectifier 600V 16A 2-Pin (2+Tab) ITO-220AC Tube
onsemiRURP860
Diode Ultra Fast Recovery Rectifier 600 Volt 8A 2-Pin (2+Tab) TO-220AC Rail
onsemiRURP1560
Diode Ultra Fast Recovery Rectifier 600 Volt 15A 2-Pin (2+Tab) TO-220AC Rail
STMicroelectronicsSTTH15AC06FP
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi RURP1560-F085 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Diode Ultrafast Rectifier 600V 15A 2-Pin TO-220 Rail
Diode Switching SiN 600V 15A Automotive 2-Pin(2+Tab) TO-220 Tube
Single 15A 100Ã×A@600V 600V 1.24V@15A TO-220-2L Diodes - General Purpose ROHS
The RURP1560_F085 is an ultrafast diode with soft recovery characteristics(trr < 70ns). It has a low forward voltage drop and is of planar, silicon nitride assivated, ionimplanted, epitaxial construction.This device is intended for use as an energy steering / clamping diode and rectifier in a variety of switching power supplies and other power switching applications.Its low stored charge and ultrafast recovery with soft recovery characteristics minimizes ringing and electrical noise in many power switching circuits, thus reducing power loss in the switching transistor.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RURP1560-F085.
  • RURP1560F085
  • RURP1560_F085