onsemi RURD460S9A

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252
$ 0.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RURD460S9A.

IHS

Datasheet6 pages24 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi RURD460S9A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.52
$ 0.518
Stock
194,323
62,935
Authorized Distributors
1
2
Mount
Surface Mount
-
Case/Package
TO-252
-
Forward Voltage
1.5 V
1.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
4 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
60 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-03-15
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252
Diodes Inc.SBR10100CTL-13
Diode Super Barrier Rectifier 100V 10A Automotive 3-Pin(2+Tab) TO-252 T/R
Diodes Inc.SBR10120CTL-13
Rectifier Diode, 1 Phase, 2 Element, 5A, 120V V(RRM), Silicon, TO-252
Diode Ultra Fast Recovery Rectifier 200V 10A 3-Pin (2+Tab) TO-252 T/R
Diodes Inc.SBR660CTL-13
Diode Super Barrier Rectifier 60V 6A 3-Pin(2+Tab) TO-252 T/R
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-252

Descriptions

Descriptions of onsemi RURD460S9A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252
RURD460S Series 4 A 600 V Surface Mount Ultrafast Diode - TO-252-3
Rectifier Diode Switching 600V 4A 60ns 3-Pin(2+Tab) DPAK T/R
Discrete Diode 600V 40A 60ns 100μA 4A TO-252AA SMD 6.73mm × 6.22mm × 2.38mm
The RURD460S9A is an ultrafast diode with low forward voltage drop. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is specially suited for use in switching power supplies and industrial application.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd