Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi QSC113

IC PHOTOTRANS IR 880NM BLACK 3MM / Phototransistor IR Chip Silicon 880nm Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi QSC113.

element14 APAC

Datasheet4 pages19 years ago

IHS

onsemi

Mouser

Fairchild Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Descriptions

Descriptions of onsemi QSC113 provided by its distributors.

IC PHOTOTRANS IR 880NM BLACK 3MM / Phototransistor IR Chip Silicon 880nm Bulk
The QSC112/113/114 is a silicon phototransistor encapsulated in an infrared transparent, black T-1 package.
Plastic Silicon Phototransistor
Infrared Emitter/Sensor Assemblies 2.4mA PHOTO TRANS
DETECTOR.T/1 NARW ANGLE I/R SENSOR<AZ
SENSOR PHOTO 880NM TOP VIEW RAD
Optoswitch; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:100µA; Output Voltage Max:30V; Package/Case:T-1; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +100°C; Voltage Rating:30V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSC113 .