onsemi QEB373GR

QEB373 Series 24° 875 nm 1.7 V Subminiature Plastic Infrared Emitting Diode
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi QEB373GR.

IHS

Datasheet5 pages16 years ago

Electro Sonic

onsemi

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
-93.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Z-Bend
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
1.6V red 950nm 18¡ã 12ns 5V High Power Infrared Emitter 10nA SMD SMD mount 3.1mm*2.75mm*1.2mm
CML CMD9121VGCTR10 LED SMT Subminiature Green Part of the VCC Family of Products
LED Uni-Color Red 660nm 2-Pin Chip 0805(2012Metric) Strip

Descriptions

Descriptions of onsemi QEB373GR provided by its distributors.

QEB373 Series 24° 875 nm 1.7 V Subminiature Plastic Infrared Emitting Diode
Infrared Emitter/Sensor Assemblies Subminiature LED Plastic
onsemi IR LED, 875nm, 24° Half-Intensity
Infrared Emitter 875nm 16mW/sr Circular Top Mount 2-Pin T-3/4 T/R
16mW/sr@100mA 1.7V 875nm SMD,2.2x2.7mm Infrared (IR) LEDs ROHS
Infrared LED, 2mm, 1-Element, 880nm
Ir Emitter, 1.7V, 875Nm, T-3/4; |Onsemi QEB373GR
LED IR EMITTING 875NM 2MM GW T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd