Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi P5P2308AF-216SR

Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 16-Pin SOIC T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P5P2308AF-216SR.

IHS

Datasheet11 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi P5P2308AF-216SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 16-Pin SOIC T/R
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 16-Pin SOIC T/R
Renesas2309-1HDCG
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin SOIC Tube
Renesas2309-1DCG8
Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin SOIC N T/R
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
Texas InstrumentsSN74LV4046AD
IC PHASE LOCK LOOP 16SOIC "Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154"", 3.90mm Width)"

Descriptions

Descriptions of onsemi P5P2308AF-216SR provided by its distributors.

Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 16-Pin SOIC T/R
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
DUAL Obsolete GULL WING Surface Mount (Type) IC 2014 0C~70C 9.9mm 133MHz
IC BUFFER ZERO DELAY 3.3V 16SOIC
P5P2308AF-216SR, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P5P2308AF216SR