What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NZF220DFT1

EMI and RFI Filters- Data Line 2 Line EMI Filter No-Cancel/No-Return
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZF220DFT1.

IHS

Datasheet4 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.11
$ 0.27
Stock
538,387
1,064,712
Authorized Distributors
2
6
Impedance
50 Ω
50 Ω
Current Rating
-
-
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
-
Gull Wing
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
0 °C
0 °C
Max Frequency
-
-
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Descriptions

Descriptions of onsemi NZF220DFT1 provided by its distributors.

EMI and RFI Filters- Data Line 2 Line EMI Filter No-Cancel/No-Return
Ferrite Chip, 2 Function(s), 5 Pin(s), Plastic
High Performance ESD Protection Circuit
FILTER RC(PI) 110 OHM/22PF SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd