Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NZF220DFT1G

NZF220DFT1 Series 8V 10 pF Surface Mount EMI Filter with ESD Protection - SC-88A

$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZF220DFT1G.

IHS

Datasheet5 pages14 years ago

Newark

onsemi

iiiC

Inventory History

3 month trend:
-1.80%

CAD Models

Download onsemi NZF220DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NZF220DFT1G provided by its distributors.

NZF220DFT1 Series 8V 10 pF Surface Mount EMI Filter with ESD Protection - SC-88A
NZF220DFT1G, MI SC88 DUAL EMI FILTER | ON Semiconductor NZF220DFT1G
EMI and RFI Filters- Data Line 2 Line EMI Filter w/6V TVS Array
Data Line Filter, 2 Function(s), 5 Pin(s), Plastic
EMI Filter with ESD Protection
ESD Suppressor Zener Bi-Dir 3V 5-Pin SC-88A T/R
ON Semiconductor Power Line Filter, 1.5 V
FILTER RC(PI) 110 OHM/22PF SMD
EMI/RC FILTER, 2LINE, 100R, 8.5PF, SC88A; EMI Filter Type: EMI Filter with ESD Protection; No. of Data Lines: 2 Data Lines; Filter Circuit: RC Pi Filter; Filter Case Style: SC-88A; No. of Pins: 5Pins; Product Range: -; SVHC: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NZF220DFT1 G
  • NZF220DFT1G.