Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NZ9F12VST5G

250 mW Zener Diode Voltage Regulator Tight Tolerance 12 V. ONSSPCDDECI9E6E;
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NZ9F12VST5G.

Inventory History

3 month trend:
-7.92%

CAD Models

Download onsemi NZ9F12VST5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.047
$ 0.047
Stock
9,183,199
9,907,978
9,907,978
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-923-2
SOD-323-2
SOD-323-2
Zener Voltage
11.99 V
12 V
12 V
Tolerance
2 %
-
-
Power Dissipation
200 mW
-
-
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-05-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

250 mW Zener Diode Voltage Regulator Tight Tolerance 11 V. ONSSPCDDECI9E6E;
250 mW Zener Diode Voltage Regulator Tight Tolerance 10 V. ONSSPCDDECI9E6E;
13 V, 250 mW Zener Diode Voltage Regulator 2% Tolerance

Descriptions

Descriptions of onsemi NZ9F12VST5G provided by its distributors.

250 mW Zener Diode Voltage Regulator Tight Tolerance 12 V. ONSSPCDDECI9E6E;
NZ9F Series 12 V 250 mW ±2 % Surface Mount Zener Diode - SOD-923
Zener Diode, 12V V(Z), 2.09%, 0.25W, Silicon, Unidirectional
Zener Diode, 12V V(Z), 2.08%, 0.2W, Silicon, Unidirectional
Zener Diode Single 12V 2% 30Ohm 250mW 2-Pin SOD-923 T/R
This series of Zener diodes is packaged in a SOD-923 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd