Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NVTR4503NT1G

Single N-Channel Power MOSFET 30V, 2.5A, 110mΩ Automotive Version of the NTR4503N
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVTR4503NT1G.

IHS

Datasheet8 pages7 years ago

Upverter

onsemi

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+287%

CAD Models

Download onsemi NVTR4503NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel 30 V 110 mOhm 0.42 W Surface Mount Power MOSFET - SOT-23
MGSF1N03L: Small Signal MOSFET 30V 1.6A 100 mOhm Single N-Channel SOT-23
Single N-Channel 30 V 0.07 Ohm 0.75 W Surface Mount Power Mosfet - SOT-23-3
Diodes Inc.DMN3200U-7
Single N-Channel 30 V 200 mOhm 650 mW Silicon Surface Mount Mosfet - SOT-23
Single N-Channel Power MOSFET 30V,1.8A, 180mΩ
Single P-Channel 30 V 190 mOhms Surface Mount Power Mosfet - SOT-23-3

Descriptions

Descriptions of onsemi NVTR4503NT1G provided by its distributors.

Single N-Channel Power MOSFET 30V, 2.5A, 110mΩ Automotive Version of the NTR4503N
NVTR4503NT1G N-CHANNEL MOSFET TRANSISTOR, 2.5 A, 30 V, 3-PIN SOT-23
Single N-Channel 30 V 2.5 A 110 mOhm Surface Mount Power MOSFET - SOT-23-3
onsemi NChannel EnhancedMOSTube, Vds=30 V, 2.5 A, SOT-23encapsulation, surface mount, 3Pin
Trans MOSFET N-CH 30V 2A Automotive 3-Pin SOT-23 T/R
30 V, 2.5 A, SOT-23 SINGLE N-CHANNEL, POWER MOSFET Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVTR4503NT1G.