Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NVMFS5C670NLWFAFT1G

Single N-Channel Power MOSFET 60V, 71A, 6.1mΩ Power MOSFET 60 V, 6.4 mohm, 67 A, Single N-Channel WF
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS5C670NLWFAFT1G.

Upverter

Datasheet8 pages3 years ago
Technical Drawing1 page5 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
+640%

CAD Models

Download onsemi NVMFS5C670NLWFAFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.105
$ 0.909
Stock
324,805
362,573
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
-
DFN
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
71 A
71 A
Threshold Voltage
-
2 V
Rds On Max
-
6.1 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.6 W
3.6 W
Input Capacitance
-
1.4 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NVMFS5C670NLWFAFT1G provided by its distributors.

Single N-Channel Power MOSFET 60V, 71A, 6.1mΩ Power MOSFET 60 V, 6.4 mohm, 67 A, Single N-Channel WF
In a Pack of 20, N-Channel MOSFET, 71 A, 60 V, 5-Pin DFN ON Semiconductor NVMFS5C670NLWFAFT1G
onsemi N-Ch MOSFET, NVMFS5C670NL Series, Vds=60V, 71A, DFN, SMD, 5-Pin
MOSFET, N-CH, AEC-Q101, 60V, 71A, DFN-5; Transistor Polarity: N Channel; Continuous Drain Current Id: 71A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0051ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs:

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd