onsemi NVHL080N120SC1

Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 80 mohm, 1200 V, M1, TO247−3
$ 9.15
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVHL080N120SC1.

IHS

Datasheet7 pages4 years ago

Upverter

Newark

onsemi

Future Electronics

Inventory History

3 month trend:
-4.07%

CAD Models

Download onsemi NVHL080N120SC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.15
$ 6.438
$ 6.438
Stock
546,057
179,076
179,076
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
TO-247
TO-247
TO-247
Drain to Source Voltage (Vds)
1.2 kV
1.2 kV
1.2 kV
Continuous Drain Current (ID)
44 A
31 A
31 A
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
25 V
-
-
Power Dissipation
178 W
-
-
Input Capacitance
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi NVHL080N120SC1 provided by its distributors.

Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 80 mohm, 1200 V, M1, TO247−3
Trans MOSFET N-CH SiC 1.2KV 44A Automotive AEC-Q101 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 44A I(D), 1200V, 0.11ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
MOSFET, AEC-Q101, N-CH, 1.2KV, TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 44A; Drain Source Voltage Vds: 1.2kV; On Resistance Rds(on): 0.08ohm; Rds(on) Test Voltage Vgs: 20V; Threshold Voltage Vgs: 2.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd