onsemi NTHL080N120SC1A

Silicon Carbide MOSFET, Single, N Channel, 31 A, 1.2 kV, 110 Milliohms, TO-247, 3 Pins
$ 6.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTHL080N120SC1A.

IHS

Datasheet7 pages3 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-1.91%

CAD Models

Download onsemi NTHL080N120SC1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.438
$ 9.15
$ 9.15
Stock
231,125
565,438
565,438
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
TO-247
TO-247
TO-247
Drain to Source Voltage (Vds)
1.2 kV
1.2 kV
1.2 kV
Continuous Drain Current (ID)
31 A
44 A
44 A
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
-
25 V
25 V
Power Dissipation
-
178 W
178 W
Input Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of onsemi NTHL080N120SC1A provided by its distributors.

Silicon Carbide MOSFET, Single, N Channel, 31 A, 1.2 kV, 110 Milliohms, TO-247, 3 Pins
Silicon Carbide (SiC) MOSFET - EliteSiC, 80 mohm, 1200 V, M1, TO-247-3L Silicon Carbide (SiC) MOSFET - EliteSiC, 80 mohm, 1200 V, M1, TO-247-3L
onsemi NChannel EnhancedMOSFET Transistor + Diodes NTHseries, Vds=1200 V, 31 A, TO-247encapsulation, Through hole mounting, 3Pin
Power Field-Effect Transistor, 31A I(D), 1200V, 0.11ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd