Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NUP3115UPMUTAG

NUP3115 Series 9.4 V 0.8 pF Surface Mount TVS ESD Protection - UDFN-6EP
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP3115UPMUTAG.

IHS

Datasheet5 pages8 years ago

Upverter

HQonline

Farnell

Inventory History

3 month trend:
-13.02%

CAD Models

Download onsemi NUP3115UPMUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-08-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TVS DIODE 5.5VWM 6UDFN / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin UDFN T/R
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin UDFN T/R / TVS DIODE 5.5VWM 6UDFN
TVS DIODE 5.5VWM 12VC 6HXSON / ESD Suppressor Diode Diode Array Uni-Dir 12V 6-Pin HXSON EP T/R
ESD Suppressor Polymer Triple Uni-Directional 8kV 6-Pin DFN1616 T/R
Trans Voltage Suppressor Diode, 100W, 15V V(RWM), Unidirectional, 2 Element, Silicon
Texas InstrumentsTPD3E001DRYR
Trans Voltage Suppressor Diode, 100W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of onsemi NUP3115UPMUTAG provided by its distributors.

NUP3115 Series 9.4 V 0.8 pF Surface Mount TVS ESD Protection - UDFN-6EP
9.4V 6V 5.5V UDFN-6(1.6x1.6) ESD and Surge Protection (TVS/ESD) ROHS
NUP3115UPMUTAG, TRIPLE UNI-DIRECTIONAL TVS DIODE ARRAY, 6-PIN UDFN
12V Unidirectional 1A 9.4V 6V UFDFN-6(EP) SMD mount 1.6mm(Length)*500μm(height)
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, 2 Element, Silicon
Surge Suppressor, Low Capacitance, for High Speed USB 2.0
NUP3115UP: 3x5V + 1x12V ESD Array for USB 2.0 High Speed in a 1.6x1.6 uDFN6
ESD Suppressor Diode TVS Bi-Dir 12V 6-Pin UDFN EP T/R
ESD Suppressors / TVS Diodes LOW CAP TVS ARRAY
ESD Suppressor TVS 8KV 6-Pin UDFN T/R
Avnet Japan
Transient Suppression Diode (TVS)
DIODE, ESD PROTECTION, 5.5V, UDFN-6;
DIODE, ESD PROTECTION, 5.5V, UDFN-6; Clamping Voltage Vc Max: 22V; Diode Case Style: UDFN; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd