onsemi NTMFS4C01NT3G

Power Field-Effect Transistor, 303A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4C01NT3G.

IHS

Datasheet7 pages7 years ago

Farnell

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTMFS4C01NT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ
Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ
STMicroelectronicsSTL220N3LLH7
N-channel 30 V, 0.00081 Ohm typ., 220 A STripFET H7 Power MOSFET in a PowerFLAT 5x6 package
Nfet So8Fl 25V 334A 700Mo/Reel Rohs Compliant: Yes |Onsemi NTMFS4H01NT1G
30V, N-Ch, 0.92 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS
International RectifierAUIRF1324STRL7P
Trans MOSFET N-CH 24V 340A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi NTMFS4C01NT3G provided by its distributors.

Power Field-Effect Transistor, 303A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N−Channel Power MOSFET 30V, 303A, 0.9mΩ
Nfet So8Fl 30V 305A 0.9Mo/Reel Rohs Compliant: Yes |Onsemi NTMFS4C01NT3G
30V 303A 0.71m´Î@10V30A 134W 2.2V@250uA 148pF@15V N Channel 10.144nF@15V 63nC@4.5V -55¡Í~+150¡Í@(Tj) SO-8FL MOSFETs ROHS
3.2W(Ta),134W(Tc) 20V 2.2V@ 250µA 139nC@ 10 V 1individualNChannel 30V 900μΩ@ 30A,10V 47A,303A 10.144nF@15V SO-FL-8 SMD mount 4.9mm*5.9mm*1.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd