Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTMFS4927NT3G

Single N-Channel Power MOSFET 30V, 38A, 7.3mΩ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4927NT3G.

IHS

Datasheet8 pages7 years ago

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTMFS4927NT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-04
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

NTMFS4C10NT1G N-CHANNEL MOSFET TRANSISTOR, 46 A, 30 V, 8-PIN SO-8FL
Single N-Channel Power MOSFET 30V, 48A, 6mΩ Power MOSFET 30V 48A 6mOhm Single N-Channel SO-8FL
Single N-Channel Power MOSFET 30V, 38A, 9.1mΩ
Diodes Inc.DMP32D4SFB-7B
Trans MOSFET P-CH 30V 0.5A Automotive 3-Pin X1-DFN T/R
Diodes Inc.DMG4800LFG-7
Trans MOSFET N-CH 30V 7.44A 8-Pin DFN EP T/R / MOSFET N-CH 30V 7.44A 8DFN
Diodes Inc.DMN32D2LFB4-7
Power MOSFET, N Channel, 30 V, 300 mA, 1.2 ohm, X2-DFN1006, Surface Mount

Descriptions

Descriptions of onsemi NTMFS4927NT3G provided by its distributors.

Single N-Channel Power MOSFET 30V, 38A, 7.3mΩ
MOSFET - Power, Single, N-Channel, SO-8 FL Power Field-Effect Transistor
Nfet So8Fl 30V 65.8A 9Moh/Reel Rohs Compliant: Yes |Onsemi NTMFS4927NT3G
Trans MOSFET N-CH 30V 13.6A 5-Pin(4+Tab) SO-FL T/R
7900 mA 30 V N-CHANNEL Si SMALL SIGNAL MOSFET
Power Field-Effect Transistor, 7.9A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET TRENCH 3.1 30V 9 Ohm NCH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd