onsemi NTMFS4C13NT1G

Single N-Channel Power MOSFET 30V, 38A, 9.1mΩ
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4C13NT1G.

IHS

Datasheet8 pages7 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-9.91%

CAD Models

Download onsemi NTMFS4C13NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NTMFS4C10NT1G N-CHANNEL MOSFET TRANSISTOR, 46 A, 30 V, 8-PIN SO-8FL
Single N-Channel Power MOSFET 30V, 38A, 7.3mΩ
Power MOSFET 30V 44A 7 mOhm Single N-Channel SO-8FL Thermally Enhanced
Diodes Inc.DMG4468LFG-7
Trans MOSFET N-CH 30V 7.62A Automotive 8-Pin DFN EP T/R
Diodes Inc.DMP32D4SFB-7B
Trans MOSFET P-CH 30V 0.5A Automotive 3-Pin X1-DFN T/R
Diodes Inc.DMG4800LFG-7
Trans MOSFET N-CH 30V 7.44A 8-Pin DFN EP T/R / MOSFET N-CH 30V 7.44A 8DFN

Descriptions

Descriptions of onsemi NTMFS4C13NT1G provided by its distributors.

Single N-Channel Power MOSFET 30V, 38A, 9.1mΩ
Trans MOSFET N-CH 30V 13A 5-Pin(4+Tab) SO-FL T/R
Power Field-Effect Transistor, 7.2A I(D), 30V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Miscellaneous Mosfets; |Onsemi NTMFS4C13NT1G
30V 38A 7.3m´Î@10V30A 21.6W 2.1V@250uA 127pF@15V N Channel 770pF@15V 7.8nC@4.5V -55¡Í~+150¡Í@(Tj) SO-8FL MOSFETs ROHS
750mW(Ta) 20V 2.1V@ 250µA 15.2nC@ 10 V 1individualNChannel 30V 9.1mΩ@ 30A,10V 7.2A,38A 770pF@15V SO SMD mount 4.9mm*5.9mm*1.05mm
SMALL SIGNAL FIELD-EFFECT TRANSI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd