onsemi NTMFS4841NHT3G

13.5 A 30 V 0.0116 Ohm N-channel Si Power Mosfet
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4841NHT3G.

IHS

Datasheet8 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.306
Stock
69,426
463,267
Authorized Distributors
0
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
13.5 A
13.5 A
Rds On Max
7 mΩ
7 mΩ
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
-
Transition Frequency
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2010-07-21
LTD Date2011-01-21

Descriptions

Descriptions of onsemi NTMFS4841NHT3G provided by its distributors.

13.5 A 30 V 0.0116 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 13.5A I(D), 30V, 0.0116ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 8.6A SO-8FL
MOSFET N-CH 30V 8.6A/59A 5DFN
RES SMD 8.2 OHM 5% 1/4W 1206
Transistor; Transistor Type:MOSFET; Continuous Drain Current, Id:59A; Drain Source Voltage, Vds:30V; On Resistance, Rds(on):7mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.1V; Power Dissipation, Pd:41.7W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd