onsemi NTLJS4114NTAG

Single N-Channel µCool™ Power MOSFET 30V 7.8A 35mΩ
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTLJS4114NTAG.

IHS

Datasheet8 pages7 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
+3.28%

CAD Models

Download onsemi NTLJS4114NTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Diodes Inc.DMG3404L-7
Single N-Channel 30 V 0.78 W 13.2 nC Silicon Surface Mount Mosfet - SOT-23
onsemiFDS8958B
Dual N & P-Channel 30 V 26 mO Surface Mount PowerTrench Mosfet - SOIC-8
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.031Ohm;ID 4.6A;SOT-223;PD 1W;VGS +/-16V
Diodes Inc.DMHC3025LSDQ-13
Trans MOSFET N/P-CH 30V 6A/4.2A 8-Pin SOIC T/R
InfineonIRF9389TRPBF
MOSFET 2N+2P Ch 30V 6.8A 27mΩ@10V 6.8A 4.6A 398pF@15V SOIC-8 SMD 1.75mm H
P-Channel 30 V 42 mOhm 22 nC Surface Mount Power Mosfet - SOT-23-3

Descriptions

Descriptions of onsemi NTLJS4114NTAG provided by its distributors.

Single N-Channel µCool™ Power MOSFET 30V 7.8A 35mΩ
NTLJS Series N-Channel 30 V 35 mOhm 1.92 W Surface Mount Power MOSFET - DFN-6W
Small Signal Field-Effect Transistor, 6A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 30V 6A 6-Pin WDFN T/R
Mosfet's - Single; |Onsemi NTLJS4114NTAG
700mW(Ta) 12V 1V@ 250µA 13nC@ 4.5 V 1individualNChannel 30V 35mΩ@ 2A,4.5V 3.6A 650pF@15V DFN SMD mount 2mm*2mm*750μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd