onsemi NTJS4405NT4

MOSFETs- Power and Small Signal 25V 1.2A N-Channel No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJS4405NT4.

IHS

Datasheet5 pages15 years ago

Mouser

CAD Models

Download onsemi NTJS4405NT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.072
Stock
22,002
2,416,611
2,416,611
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SC
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vds)
25 V
25 V
25 V
Continuous Drain Current (ID)
1 A
1 A
1 A
Threshold Voltage
-
-
-
Rds On Max
350 mΩ
350 mΩ
350 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
8 V
Power Dissipation
630 mW
630 mW
630 mW
Input Capacitance
60 pF
60 pF
60 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2007-04-06
LTD Date2007-10-06

Descriptions

Descriptions of onsemi NTJS4405NT4 provided by its distributors.

MOSFETs- Power and Small Signal 25V 1.2A N-Channel No-Cancel/No-Return
Small Signal Field-Effect Transistor, 1A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 25V 1A SOT-363
MOSFET N-CH 25V 1A SC88/SC70-6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd