onsemi NTJS3157NT2

MOSFETs- Power and Small Signal 20V 4A N-Channel No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJS3157NT2.

IHS

Datasheet6 pages20 years ago

CAD Models

Download onsemi NTJS3157NT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.205
Stock
70,372
4,966,875
4,966,875
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
SC
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vds)
20 V
20 V
20 V
Continuous Drain Current (ID)
3.2 A
3.2 A
3.2 A
Threshold Voltage
-
-
-
Rds On Max
60 mΩ
60 mΩ
60 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
8 V
Power Dissipation
1 W
1 W
1 W
Input Capacitance
500 pF
500 pF
500 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-02-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-02-11
LTD Date2009-08-11

Descriptions

Descriptions of onsemi NTJS3157NT2 provided by its distributors.

MOSFETs- Power and Small Signal 20V 4A N-Channel No-Cancel/No-Return
Small Signal Field-Effect Transistor, 3.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 20V 3.2A SOT-363
MOSFET N-CH 20V 3.2A SC88/SC70-6
RES SMD 1M OHM 1% 1/4W 1206

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd