onsemi NTJS3157NT1

Single N-Channel Trench Power MOSFET 20V, 4.0A, 60mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJS3157NT1.

IHS

Datasheet6 pages20 years ago

onsemi

CAD Models

Download onsemi NTJS3157NT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.185
Stock
0
4,957,587
4,957,587
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-363-6
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vds)
-
20 V
20 V
Continuous Drain Current (ID)
3.2 A
3.2 A
3.2 A
Threshold Voltage
-
-
-
Rds On Max
-
60 mΩ
60 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
8 V
Power Dissipation
1 W
1 W
1 W
Input Capacitance
500 pF
500 pF
500 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of onsemi NTJS3157NT1 provided by its distributors.

Single N-Channel Trench Power MOSFET 20V, 4.0A, 60mΩ, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
MOSFETs- Power and Small Signal 20V 4A N-Channel No-Cancel/No-Return
Small Signal Field-Effect Transistor, 3.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd