onsemi NTJD4152PT2G

Transistor MOSFET Array Dual P-CH 20V 0.88A 6-Pin SC-88 T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJD4152PT2G.

IHS

Datasheet8 pages7 years ago

Inventory History

3 month trend:
+44.60%

CAD Models

Download onsemi NTJD4152PT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.DMP2200UDW-7
Transistor MOSFET Array Dual P-CH 20V 0.9A 6-Pin SOT-363 T/R
Transistor MOSFET Array Dual N-CH 20V 1.13A 6-Pin SC-70 T/R
Diodes Inc.DMG1016UDW-7
Trans MOSFET N/P-CH 20V 1.066A/0.845A Automotive 6-Pin SOT-363 T/R
Trans MOSFET N-CH 20V 1.4A Automotive AEC-Q101 6-Pin SOT-363 T/R
Mosfet, N-Ch, 20V, 1.5A, Sot-363; |Infineon Technologies BSD214SNH6327XTSA1
1400 mA 20 V N-CHANNEL Si SMALL SIGNAL MOSFET

Descriptions

Descriptions of onsemi NTJD4152PT2G provided by its distributors.

Transistor MOSFET Array Dual P-CH 20V 0.88A 6-Pin SC-88 T/R
Dual P-Ch MOSFET 20V 272mW 260mΩ@880mA,4.5V 880mA 155pF@20V SOT-363-6 SMD
Pfet Sc88 20V 88Ma 260Moh/ Reel; |Onsemi NTJD4152PT2G
MOSFET 2P-CH 20V 0.88A SC88-6 / Mosfet Array 2 P-Channel (Dual) 20V 880mA 272mW Surface Mount SC-88/SC70-6/SOT-363
Small Signal Field-Effect Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd