onsemi NTJD4152PT1

MOSFETs- Power and Small Signal 20V 0.88A P-Channel No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTJD4152PT1.

IHS

Datasheet5 pages19 years ago

Inventory History

3 month trend:
-9.30%

CAD Models

Download onsemi NTJD4152PT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.126
Stock
197,742
3,356,410
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
SOT-363
SOT-363-6
Drain to Source Voltage (Vds)
20 V
-
Continuous Drain Current (ID)
880 mA
880 mA
Threshold Voltage
-
-1.2 V
Rds On Max
260 mΩ
260 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
272 mW
272 mW
Input Capacitance
155 pF
155 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-06-30
LTD Date2008-12-31

Descriptions

Descriptions of onsemi NTJD4152PT1 provided by its distributors.

MOSFETs- Power and Small Signal 20V 0.88A P-Channel No-Cancel/No-Return
Small Signal Field-Effect Transistor, 0.88A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 2P-CH 20V 0.88A SOT-363

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd