Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTHD3101FT1G

P-Channel 20 V 64 mOhm 1.1 W Surface Mount Power MOSFET - CASE 1206A
$ 0.314
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTHD3101FT1G.

Newark

Datasheet7 pages17 years ago
Datasheet10 pages7 years ago

IHS

onsemi

Future Electronics

iiiC

Inventory History

3 month trend:
-1.18%

CAD Models

Download onsemi NTHD3101FT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-02-01
Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Related Parts

Power MOSFET 20V 4.4A 80 mOhm Dual P-Channel ChipFET with Schottky Diode
N&P-Channel 20 V 80 mOhm 2.3 nC 1.1 W SMT Power Mosfet - ChipFET-8
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
Single P-Channel ChipFET™ Power MOSFET -20V -4.9A 65mΩ
MOSFET Array, Dual P Channel, 20 V, 4 A, 100 MilliOhms, ChipFET, 8 Pins
SI5933CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR, 3 A, 20 V, 8-PIN 1206 CHIPFET

Descriptions

Descriptions of onsemi NTHD3101FT1G provided by its distributors.

P-Channel 20 V 64 mOhm 1.1 W Surface Mount Power MOSFET - CASE 1206A
P-Channel ChipFET™ Power MOSFET and Schottky Diode -20V -4.4A 80mΩ
NTHD3101F: Power MOSFET 20V 4.4A 80 mOhm Dual P-Channel ChipFET FETKY
1.1W(Ta) 8V 1.5V@ 250µA 7.4nC@ 4.5 V 1individualPChannel 20V 80mΩ@ 3.2A,4.5V 3.2A 680pF@10V CHIPFET-8 SMD mount 3.05mm*1.65mm*1.05mm
MOSFET, P-CH, -20V, -4.4A, CHIPFET-8; Transistor Polarity: P Channel; Continuous Drain Current Id: -3.2A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.064ohm; Rds(on) Test Voltage Vgs: -4.5V; Threshold Voltage Vgs: -1.5V; Power Dissipation Pd: 2.1W; Transistor Case Style: ChipFET; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTHD3101FT1G.