Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTGS5120PT1G

P-Channel 60 V 111 mOhm 600 W Surface Mount Power MOSFET - TSOP-6

$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTGS5120PT1G.

Master Electronics

Datasheet5 pages18 years ago

IHS

onsemi

Newark

Farnell

Inventory History

3 month trend:
-16.62%

CAD Models

Download onsemi NTGS5120PT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

N-Channel 60 V 0.01 Ohm 3.3 W Surface Mount Power Mosfet - TSOP-6
SQ3427AEEV Series 60 V 95 mOhm Surface Mount Automotive P-Channel Mosfet -TSOP-6
Single P-Channel 60 V 216 mO 12 nC Surface Mount Power Mosfet - TSOP-6
MOSFET N-CH 60V 4.5A TSOP-6 N-Channel 60 V 4.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
MOSFET N-CH 75V 2.5A TSOP-6 / N-Channel 75 V 2.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6

Descriptions

Descriptions of onsemi NTGS5120PT1G provided by its distributors.

P-Channel 60 V 111 mOhm 600 W Surface Mount Power MOSFET - TSOP-6
Single P-Channel Power MOSFET -60V -2.9A 111mΩ
NTGS5120PT1G P-CHANNEL MOSFET TRANSISTOR, 2.9 A, 60 V, 6-PIN TSOP
Trans MOSFET P-CH 60V 2.5A 6-Pin TSOP T/R / MOSFET P-CH 60V 1.8A 6-TSOP
onsemi PChannel EnhancedMOSTube, Vds=60 V, 2.9 A, TSOP-6encapsulation, surface mount, 6Pin
MOSFET PFET TSOP6 60V 2.5A 110mOhm
MOSFET, P CHANNEL, -60V, -2.5A, TSOP-6; Transistor Polarity: P Channel; Continuous Drain Current Id: -2.5A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.072ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -3V; Power Dissipation Pd: 1.1W; Transistor Case Style: TSOP; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTGS5120PT1G.
  • NTGS5120PT1G..