Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTGS3441T1G

P-Channel 20 V 90 mOhm 0.5 W Surface Mount Power MOSFET - TSOP-6

$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTGS3441T1G.

Newark

Datasheet6 pages13 years ago
Datasheet6 pages16 years ago
Datasheet4 pages19 years ago
Datasheet7 pages13 years ago

IHS

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+29.29%

CAD Models

Download onsemi NTGS3441T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.23
$ 0.055
Stock
574,094
572,046
Authorized Distributors
6
1
Mount
-
-
Case/Package
TSOP
TSOP
Drain to Source Voltage (Vdss)
-20 V
-
Continuous Drain Current (ID)
1.65 A
1.65 A
Threshold Voltage
-1.05 V
-
Rds On Max
90 mΩ
90 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
500 mW
-
Input Capacitance
480 pF
480 pF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) Surface Mount P-Channel Single Mosfet Transistor 2.2A Ta 2.2A 2W 31ns
InfineonBSL207NL6327
Trans Mosfet N-ch 20V 2.1A 6-PIN TSOP T/r
POWER MOSFET, P-CH, VDSS -20VDC, RDS(ON) 0.058OHM, ID -2.2A, TSOP-6,PD 0.5W, VGS+/-12V
Power MOSFET 20V 3.16A 110 mOhm Single P-Channel TSOP6
NXP SemiconductorsPMN55LN,135
Trans MOSFET N-CH 20V 4.1A 6-Pin TSOP T/R
MOSFET N-CH 20V 7.5A TSOP6

Descriptions

Descriptions of onsemi NTGS3441T1G provided by its distributors.

P-Channel 20 V 90 mOhm 0.5 W Surface Mount Power MOSFET - TSOP-6
NTGS3441T1G P-CHANNEL MOSFET TRANSISTOR, 1.65 A, 20 V, 6-PIN TSOP
MOSFET P-CH 20V 1.65A 6-TSOP / Trans MOSFET P-CH 20V 3.3A 6-Pin TSOP T/R
onsemi PChannel EnhancedMOSTube, Vds=20 V, 1.65 A, TSOP-6encapsulation, surface mount, 6Pin
Single P-Channel Power MOSFET -20V, -2.35A, 90mΩ
Channel Type:P Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:2.35A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:1.05V; Power Dissipation:1W; No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NTGS3441T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTGS3441T1G.