onsemi NTGD4161PT1G

Power MOSFET -30V -2.3A 160 mOhm Dual P-Channel TSOP6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTGD4161PT1G.

IHS

Datasheet6 pages20 years ago

Upverter

Farnell

iiiC

CAD Models

Download onsemi NTGD4161PT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

MOSFET N/P-CH 30V, 6TSOP; Transistor Polarity:N and P Channel; Continuous Drain
Transistor MOSFET Array Dual N-CH 30V 3.7A 6-Pin TSOP T/R
P-Channel 30 V 38 mOhm 1.25 W Surface Mount Power MOSFET - TSOP-6
Trans MOSFET N/P-CH 30V 2.5A/1.8A 6-Pin TSOP T/R / MOSFET N/P-CH 30V 6TSOP
N-Channel 30 V 0.04 Ohm 2.7 W Surface Mount Power Mosfet - TSOP-6
30V Single N-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package, TSOP6L, RoHS

Descriptions

Descriptions of onsemi NTGD4161PT1G provided by its distributors.

Power MOSFET -30V -2.3A 160 mOhm Dual P-Channel TSOP6
Tape & Reel (TR) Surface Mount 2P-Channel (Dual) Dual Mosfet Array 1.5A -2.1A 600mW 9.2ns
Power MOSFET -30 V -2.3 A Dual P-Channel TSOP-6
Trans MOSFET P-CH 30V 2.3A 6-Pin TSOP T/R
MOSFETs- Power and Small Signal PFET 20V 2.3A 160MO
Power Field-Effect Transistor, 1.5A I(D), 30V, 0.16ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd