onsemi NTD95N02RT4G

Power MOSFET 24V 95A 5 mOhm Single N-Channel DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD95N02RT4G.

IHS

Datasheet7 pages5 years ago

onsemi

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-26
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

N-Ch MOSFET 30V 40A 4.7mΩ@15A,10V 2.4V@250µA 54nC@10V 2.071nF@15V QFN-8 SMD 6.15mm × 5.15mm × 1.04mm
Single N-Channel Power MOSFET 24V, 110A, 4.6mΩ Power MOSFET 24V 110A 4.6 mOhm Single N-Channel DPAK
onsemiFDD8770
PowerTrench® MOSFET, N-Channel, 25V, 35A, 4.0mΩ
Trans MOSFET N-CH 30V 40A 3-Pin(2+Tab) DPAK T/R
MOSFET, 20V, 37A, 15 MOHM, 4.7 NC QG, LOGIC LEVEL, D-PAK
Trans MOSFET N-CH 30V 35A 3-Pin(2+Tab) TO-252

Descriptions

Descriptions of onsemi NTD95N02RT4G provided by its distributors.

Power MOSFET 24V 95A 5 mOhm Single N-Channel DPAK
Trans MOSFET N-CH 24V 95A 3-Pin(2+Tab) DPAK T/R
MOSFETs- Power and Small Signal 24V 95A N-Channel
32 A 24 V 0.005 ohm N-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 32A I(D), 24V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
1.25W(Ta),86W(Tc) 20V 2V@ 250µA 21nC@ 4.5 V 1individualNChannel 24V 5mΩ@ 20A,10V 95A 2.4nF@20V TO-252-3 SMD mount 6.73mm*6.22mm*2.38mm
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:24V; Continuous Drain Current, Id:95A; On Resistance, Rds(on):5mohm; Rds(on) Test Voltage, Vgs:4.9V; Package/Case:3-DPAK ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd