Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD80N02T4G

Power MOSFET 24V 80A 5.8 Single N-Channel DPAK

$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD80N02T4G.

IHS

Datasheet9 pages5 years ago

onsemi

DigiKey

Inventory History

3 month trend:
-57.14%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.154
$ 0.154
Stock
533,300
827,957
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vdss)
24 V
24 V
Continuous Drain Current (ID)
80 A
80 A
Threshold Voltage
-
-
Rds On Max
5.8 mΩ
5.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
75 W
75 W
Input Capacitance
2.6 nF
2.6 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-02-25
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NTD80N02T4G provided by its distributors.

Power MOSFET 24V 80A 5.8 Single N-Channel DPAK
Trans MOSFET N-CH 24V 80A 3-Pin(2+Tab) DPAK T/R
MOSFETs- Power and Small Signal 24V 80A N-Channel
MOSFET PWR N-CHAN 24V 80A DPAK
Power Field-Effect Transistor, 80A I(D), 24V, 0.0058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:24V; Continuous Drain Current, Id:80A; On Resistance, Rds(on):5.8mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:1.9V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd