STMicroelectronics STD35NF06T4

N-channel 60V - 0.018 Ohm - 35A - Dpak Stripfet(tm) II Power Mosfet
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD35NF06T4.

IHS

Datasheet13 pages21 years ago

Newark

element14

iiiC

DigiKey

Inventory History

3 month trend:
-7.57%

CAD Models

Download STMicroelectronics STD35NF06T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel Power MOSFET 60V, 46A, 16mΩ, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL
Power MOSFET 60V 30A 26 mOhm Single N−Channel DPAK
Power MOSFET 60V 18A 60 mOhm Single N-Channel DPAK
75V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
STMicroelectronicsSTD60NF06T4
N-CHANNEL 60 V - 0.014 OHM - 60 A DPAK STripFET II MOSFET
STMicroelectronicsSTD30NF06T4
N-Channel 60V - 0.020 Ohm - 28A - DPAK StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of STMicroelectronics STD35NF06T4 provided by its distributors.

N-Channel 60V - 0.018Ohm - 35A - DPAK StripFET(TM) II POWER MOSFET
STD35NF06T4 N-CHANNEL MOSFET TRANSISTOR, 35 A, 60 V, 3-PIN DPAK
STMicroelectronics N-Ch MOSFET STripFET Vds=60V 35A DPAK (TO-252) SMD 3-Pin
Trans MOSFET N-CH 60V 35A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 35A DPAK
Power Field-Effect Transistor, 35A I(D), 60V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:60V; Cont Current Id:35A; On State Resistance:0.018ohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:3V; Case Style:DPAK; Termination Type:SMD; On State resistance @ Vgs = 10V:0.018ohm; Rds Measurement Voltage:10V; Transistor Case Style:D-PAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD35NF06-T4
  • STD35NF06T4.