Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD4815NH-35G

Power MOSFET 30V 35A 15 mOhm Single N-Channel DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4815NH-35G.

IHS

Datasheet9 pages5 years ago

onsemi

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-12-15
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Power MOSFET 25V 44A 10.9 mOhm Single N Channel DPAK
MOSFETs- Power and Small Signal NFET 30V 35A 15MOHM
Power MOSFET 25V 44A 10.9 mOhm Single N Channel DPAK

Descriptions

Descriptions of onsemi NTD4815NH-35G provided by its distributors.

Power MOSFET 30V 35A 15 mOhm Single N-Channel DPAK
1.92W 20V 1individualNChannel 30V 13mΩ 8.5A TO-247-3 Through hole mounting 6.73mm*2.38mm*6.22mm
Trans MOSFET N-CH 30V 8.5A 3-Pin(3+Tab) IPAK Rail
Power Field-Effect Transistor, 6.9A I(D), 30V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor; Transistor Polarity:N Channel; Continuous Drain Current, Id:35A; Drain Source Voltage, Vds:30V; On Resistance, Rds(on):13mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.5V; Power Dissipation, Pd:32.6W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4815NH35G