What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTD4804NA-1G

MOSFETs- Power and Small Signal NFET 30V 117A 4MOHM
$ 0.186
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4804NA-1G.

Mouser

Datasheet8 pages18 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Tube Through Hole N-Channel Single Mosfet Transistor 12.7A Ta 95A Tc 95A 2.24W 8ns
Tube Through Hole N-Channel Single Mosfet Transistor 12.5A Ta 110A Tc 110A 2.88W 21ns
Tube Through Hole N-Channel Single Mosfet Transistor 14A Ta 98A Tc 17.7A 2.24W 4.35ns
onsemiFDU6676AS
Trans MOSFET N-CH 30V 90A 3-Pin(3+Tab) IPAK Tube
InfineonIRLU8726PBF
30V Single N-Channel HEXFET Power MOSFET in a I-Pak package
Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-251 Tube

Descriptions

Descriptions of onsemi NTD4804NA-1G provided by its distributors.

MOSFETs- Power and Small Signal NFET 30V 117A 4MOHM
MOSFET N-CH 30V 14.5A/124A IPAK
Transistor; Transistor Polarity:N Channel; Continuous Drain Current, Id:117A; Drain Source Voltage, Vds:30V; On Resistance, Rds(on):4mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:2.5V; Power Dissipation, Pd:93.75W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4804NA1G