onsemi NSVMMBTH10LT1G

on Semi NSVMMBTH10LT1G NPN Rf Bipolar Transistor, 0.5 A, 25 V, 3-PIN SOT-23
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSVMMBTH10LT1G.

IHS

Datasheet7 pages10 years ago

Farnell

onsemi

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+24.84%

CAD Models

Download onsemi NSVMMBTH10LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

25V 225mW 500mV@4mA400Ã×A NPN -55¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
NPN 25 V 225 mW Surface Mount Silicon Transistor - SOT-23
MMBTH Series 25 V 100 nA Surface Mount NPN Silicon VHF/UHF Transistor - SOT-23
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, NPN

Descriptions

Descriptions of onsemi NSVMMBTH10LT1G provided by its distributors.

ON SEMI NSVMMBTH10LT1G NPN RF BIPOLAR TRANSISTOR, 0.5 A, 25 V, 3-PIN SOT-23
Trans RF BJT NPN 25V 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
onsemi NPN Transistor, SOT-23, SMD, 500mA, 25V
Schottky Rectifier Diodes; |Onsemi NSVMMBTH10LT1G
RF TRANS NPN 25V 650MHZ SOT-23-3
TRANS SS VHF MIXER NPN 25V SOT23
TRANS, BIPOL, AEC-Q101, NPN, 25V, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:25V; Transition Frequency ft:650MHz; Power Dissipation Pd:300mW; DC Collector Current:-; DC Current Gain hFE:60hFE; Tr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd