onsemi NSVBAT54SWT1G

NSVBAT54S Series 30 V 200 mA SMT Dual Series Schottky Barrier Diode - SOT-323
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSVBAT54SWT1G.

Farnell

Datasheet5 pages7 years ago

JRH Electronics

HQonline

Newark

Master Electronics

Inventory History

3 month trend:
+6.09%

CAD Models

Download onsemi NSVBAT54SWT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon
onsemiBAT54WT1G
DIODE SCHOTTKY 30V 200MA SOT323 / Rectifier Diode Schottky 0.2A 5ns 3-Pin SC-70 T/R
NSVBAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-323
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.1A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of onsemi NSVBAT54SWT1G provided by its distributors.

NSVBAT54S Series 30 V 200 mA SMT Dual Series Schottky Barrier Diode - SOT-323
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
Diode Schottky 0.2A 3-Pin SC-70 T/R Automotive AEC-Q101
DIODE, SCHOTTKY, AEC-Q101, 30V, SOT-323; Diode Configuration: Dual Series; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 125°C; Diode Case Style: SOT-323; No. of Pins: 3Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd