Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NSV45020T1G

LED Driver, Constant Current Regulator, 20 mA, 45 V
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSV45020T1G.

IHS

Datasheet9 pages12 years ago

Master Electronics

onsemi

HQonline

Inventory History

3 month trend:
+26.22%

CAD Models

Download onsemi NSV45020T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.114
$ 0.112
Stock
281,541
1,553,211
Authorized Distributors
6
6
Case/Package
LSOP
LSOP
Number of Pins
-
2
Number of Outputs
-
1
Min Input Voltage
-
-
Max Input Voltage
-
45 V
Max Output Current
23 mA
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-06-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NSV45020T1G provided by its distributors.

LED Driver, Constant Current Regulator, 20 mA, 45 V
ConstantCurrent Regulator and LED Driver Automotive AEC-Q101
Led, Ac/Dc Driver, Linear, Sod-123-2; |Onsemi NSV45020T1G
LED DRVR 1-CH PWM 0.023A 2-Pin SOD-123 T/R
45V 20mA 45V SOD-123 SMD mount,glue mount 2.69mm*1.6mm*1.12mm
LED Lighting Drivers SOD 123 20MA 15% CCR
NSV45020 - LED DRIVER, CONSTANT
RES SMD 4.75K OHM 1% 1/8W 0805
IC CURRENT REGULATOR 15% SOD123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd