What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NSV45020AT1G

LED Driver, Constant Current Regulator, 20 mA, 45 V

$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSV45020AT1G.

Upverter

Datasheet9 pages12 years ago
Technical Drawing1 page6 years ago

IHS

Electro Sonic

onsemi

Master Electronics

Inventory History

3 month trend:
-0.78%

CAD Models

Download onsemi NSV45020AT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.094
$ 0.11
Stock
419,888
3,696,214
Authorized Distributors
6
6
Case/Package
LSOP
LSOP
Number of Pins
2
2
Number of Outputs
1
1
Min Input Voltage
-
0 V
Max Input Voltage
45 V
45 V
Max Output Current
22 mA
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
7.5 V
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.AL5809-20S1-7
IC LED DRVR LIN PWM 20MA SOD123 / LED Driver IC 1 Output Linear Dimming 20mA SOD-123
LED Driver, Constant Current Regulator, 50 V, 10 mA
LED Driver, Constant Current Regulator, 30 mA, 45 V
Diodes Inc.AL5809-50S1-7
IC LED DRVR LIN PWM 50MA SOD123 / LED Driver IC 1 Output Linear PWM Dimming 50mA SOD-123
Diodes Inc.AL5809-40S1-7
60V PWM 40mA 1 2.5V 60V SOD-123 wire mounting,SMD mount,glue mount 2.65mm*1.55mm*1.1mm

Descriptions

Descriptions of onsemi NSV45020AT1G provided by its distributors.

LED Driver, Constant Current Regulator, 20 mA, 45 V
Led, Ac/Dc Driver, Linear, Sod-123-2; |Onsemi NSV45020AT1G
LED Lighting Driver ICs SOD 123 20MA 10% CCR
LED DRVR 1-CH PWM 0.022A 2-Pin SOD-123 T/R
IC CURRENT REGULATOR 10% SOD123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd