onsemi NSS60201LT1G

Trans Gp Bjt NPN 60V 2A 540MW Automotive 3-PIN SOT-23 T/r / Trans NPN 60V 2A SOT-23
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSS60201LT1G.

Upverter

Datasheet5 pages17 years ago

IHS

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+705%

CAD Models

Download onsemi NSS60201LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.206
$ 0.23
Stock
708,846
631,730
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOT-23-3
TO-236-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
50 V
Max Collector Current
2 A
2 A
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
140 mV
320 mV
hFE Min
100
100
Power Dissipation
540 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Trans GP BJT NPN 60V 2A 540mW Automotive 3-Pin SOT-23 T/R
Bipolar (BJT) Single Transistor, NPN, 45 V, SOT-23
ON SEMI BC817-25LT3G NPN BIPOLAR TRANSISTOR, 0.5 A, 45 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi NSS60201LT1G provided by its distributors.

Trans GP BJT NPN 60V 2A 540mW Automotive 3-Pin SOT-23 T/R / TRANS NPN 60V 2A SOT-23
NSS Series 60 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23
Low VCE(sat) Transistor, NPN, 60 V, 2.0 A, SOT-23 Package
60V 460mW 100@2.0A,2.0V 2A NPN SOT-23 Bipolar (BJT) ROHS
60V 460mW 150@1A,2V 2A NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT 60V NPN LOW VCE(SAT) XTR
onsemi NPN Digital Transistor, SOT-23 SMD, Vceo=60V DC
TRANSISTOR, NPN, 60V, 2A, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 540mW; DC Collector Current: 2A; DC Current Gain hFE: 100hFE; Transi
Low VCEsat Bipolar Junction Transistors (BJT) are miniature surface mount devices featuring ultra low saturation voltage VCEsat and high current gain capability. These are designed for use in low voltage high speed switching applications where affordable efficient energy control is important.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd