Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NSS40302PDR2G

on Semi NSS40302PDR2G Dual Npn+pnp Bipolar Transistor, 3 A, 40 V, 8-PIN SOIC
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSS40302PDR2G.

IHS

Datasheet11 pages11 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-19.36%

CAD Models

Download onsemi NSS40302PDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMI NSS40301MDR2G DUAL NPN BIPOLAR TRANSISTOR, 3 A, 40 V, 8-PIN SOIC
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 8 Pin
PNP Dual Transistor 2A 3A 40V 7V 170mV@200mA 100nA 783mW SOIC-8 SMD 5mm × 4mm × 1.5mm

Descriptions

Descriptions of onsemi NSS40302PDR2G provided by its distributors.

ON SEMI NSS40302PDR2G DUAL NPN+PNP BIPOLAR TRANSISTOR, 3 A, 40 V, 8-PIN SOIC
NSS40302 Series 40 V 3 A NPN/PNP Surface Mount Low VCE(sat) Transistor - SOIC-8
Trans GP BJT NPN/PNP 40V 3A 783mW Automotive 8-Pin SOIC N T/R
onsemi NPN/PNP Transistor, SOIC Package, SMD, 3 A, 40 V
TRANSISTOR ARRAY, NPN/PNP, 40V, SOIC;
3000 mA 40 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
TRANSISTOR ARRAY, NPN/PNP, 40V, SOIC; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 40V; Power Dissipation Pd: 783mW; DC Collector Current: 3A; DC Current Gain hFE: 200hFE; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
ON Semiconductors e2PowerEdge family of low VCE(sat) transistors are surface mount devices featuring ultra low saturation voltage (VCE(sat)) and high current gain capability. These are designed for use in low voltage high speed switching applications where affordable efficient energy control is important. Typical applications are low voltage motor controls in mass storage products such as disc drives and tape drives. In the automotive industry they can be used in air bag deployment and in the instrument cluster. The high current gain allows e2PowerEdge devices to be driven directly from PMUs control outputs and the Linear Gain (Beta) makes them ideal components in analog amplifiers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd