Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NSS40300DDR2G

PNP Dual Transistor 2A 3A 40V 7V 170mV@200mA 100nA 783mW SOIC-8 SMD 5mm × 4mm × 1.5mm
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSS40300DDR2G.

Master Electronics

Datasheet6 pages18 years ago

IHS

Inventory History

3 month trend:
-6.11%

CAD Models

Download onsemi NSS40300DDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMI NSS40302PDR2G DUAL NPN+PNP BIPOLAR TRANSISTOR, 3 A, 40 V, 8-PIN SOIC
Compliant 100 NPN, PNP Lead Free Tape & Reel (TR) SOIC 8 Obsolete (Last Updated: 2 years ago)
ON SEMI NSS40300MDR2G DUAL PNP BIPOLAR TRANSISTOR, 3 A, 40 V, 8-PIN SOIC
Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi NSS40300DDR2G provided by its distributors.

PNP Dual Transistor 2A 3A 40V 7V 170mV@200mA 100nA 783mW SOIC-8 SMD 5mm × 4mm × 1.5mm
Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon
Trans GP BJT PNP 40V 3A 783mW Automotive 8-Pin SOIC N T/R
Bipolar Transistors - BJT DUAL 40V LOW VCE XTR PNP
Low VCE(sat) Transistor, Dual PNP, 40 V, 3.0 A
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
ON Semiconductors e2PowerEdge family of low VCE(sat) transistors are surface mount devices featuring ultra low saturation voltage (VCE(sat)) and high current gain capability. These are designed for use in low voltage high speed switching applications where affordable efficient energy control is important. Typical applications are low voltage motor controls in mass storage products such as disc drives and tape drives. In the automotive industry they can be used in air bag deployment and in the instrument cluster. The high current gain allows e2PowerEdge devices to be driven directly from PMUs control outputs and the Linear Gain (Beta) makes them ideal components in analog amplifiers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd