Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NSS40200LT1G

40V 460mW 220@500mA, 2V 2A PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS

$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSS40200LT1G.

Upverter

Datasheet6 pages14 years ago

IHS

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-81.71%

CAD Models

Download onsemi NSS40200LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ON SEMI NSV40200LT1G PNP BIPOLAR TRANSISTOR, 2 A, 40 V, 3-PIN SOT-23
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 40 @ 5mA 10V -100mA 225mW 125MHz
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi NSS40200LT1G provided by its distributors.

40V 460mW 220@500mA,2V 2A PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
NSS40200LT1G - 40 V 2 A Surface Mount PNP Transistor - SOT-23-3
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Trans GP BJT PNP 40V 2A 540mW 3-Pin SOT-23 T/R / TRANS PNP 40V 2A SOT-23
onsemi PNP Digital Transistor, SOT-23, SMD, Vceo -40V
Low VCE(sat) Transistor, PNP, -40 V, 2.0 A
2000 mA 40 V PNP Si SMALL SIGNAL TRANSISTOR TO-236
TRANS, BIPOL, PNP, -40V, SOT23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 710mW; DC Collector Current: -2A; DC Current Gain hFE: 150hFE; Transist
Bipolar Transistor, Pnp -40V Sot-23, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:40V; Continuous Collector Current:2A; Power Dissipation:710Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NSS40200LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSS40200LT1G.