Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NSI45030AT1G

NSI45030 Series 30 mA 45V SMT Constant Current Regulator & LED Driver - SOD-123
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSI45030AT1G.

JRH Electronics

Datasheet9 pages8 years ago

Newark

IHS

Upverter

Master Electronics

Inventory History

3 month trend:
+110%

CAD Models

Download onsemi NSI45030AT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.14
$ 0.14
Stock
2,374,878
1,932,685
1,932,685
Authorized Distributors
6
6
6
Case/Package
LSOP
LSOP
LSOP
Number of Pins
2
2
2
Number of Outputs
1
1
1
Min Input Voltage
0 V
-
-
Max Input Voltage
45 V
45 V
45 V
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C
150 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NSI45025 Series 25 mA 45V SMT Constant Current Regulator & LED Driver - SOD-123
LED Driver IC Input voltage: 45 V Operating temperature: -55...+150 ¡ãC Package: SOD-123
NSI50010 Series 10 mA 50 V Constant Current Regulator & LED Driver - SOD-123
Diodes Inc.AL5809-30S1-7
IC LED DRVR LIN PWM 30MA SOD123 / LED Driver IC 1 Output Linear PWM Dimming 30mA SOD-123
Diodes Inc.AL5809-50P1-7
IC LED DRVR LIN PWM 50MA PDI123 / LED Driver IC 1 Output Linear PWM Dimming 50mA PowerDI™ 123
Diodes Inc.AL5809-50S1-7
IC LED DRVR LIN PWM 50MA SOD123 / LED Driver IC 1 Output Linear PWM Dimming 50mA SOD-123

Descriptions

Descriptions of onsemi NSI45030AT1G provided by its distributors.

NSI45030 Series 30 mA 45V SMT Constant Current Regulator & LED Driver - SOD-123
LED Drivers; NSI45030AT1G; ON SEMICONDUCTOR; 2; 45 V; 1
ON SEMICONDUCTOR NSI45030AT1G Led Driver, 1 Output, Linear, 0V-45V in, 1MHz switch, 30mA out, SOD-123-2
onsemi LED Driver IC, PWM Dimming, 45V In, 30mA Out
LED DRVR Automotive 2-Pin SOD-123 T/R
IC, CCR & LED DRIVER, LINEAR, 2-SOD-123
30mA 45V SOD-123 LED Drivers ROHS
CONSTANT-CURRENT LED DRIVER,45V,30MA
IC CURRENT REGULATOR 10% SOD123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ##NSI45030AT1G
  • NSI45030AT1G.