Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NRVUS110VT3G

Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVUS110VT3G.

IHS

Datasheet6 pages3 years ago

Newark

onsemi

Future Electronics

Inventory History

3 month trend:
+137%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.187
$ 0.188
Stock
486,756
2,387,401
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
SMB
Forward Voltage
875 mV
875 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-10-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-05-01
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NRVUS110VT3G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
Rectifier Diode Switching 100V 35ns Automotive 2-Pin SMB T/R
Power Rectifier, Ultra-Fast Recovery, 1 A, 100 V
Rectifier, 100V, 2A, Do-214Aa; Repetitive Peak Reverse Voltage:100V; Average Forward Current:2A; Diode Configuration:Single; Forward Voltage Max:875Mv; Reverse Recovery Time:35Ns; Forward Surge Current:40A; No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi NRVUS110VT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd