onsemi NLSX4378FCT1G

Level Translator, 4-Bit, 24 Mbps, Dual-Supply 4-Bit 24 Mbps Dual-Supply Level Translator
$ 0.396
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSX4378FCT1G.

IHS

Datasheet9 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLSX4378FCT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.396
Stock
1,779,152
2,472,609
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
12
12
Logic Function
Translator
Translator
Number of Channels
4
4
Propagation Delay
15 ns
15 ns
Data Rate
24 Mbps
200 Mbps
Low Level Output Current
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-10-10
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsTXS0104EZXUR
Voltage Level Translator 4-CH Bidirectional 12-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTXS0104EYZTR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 12-DSBGA -40 to 85
NXP SemiconductorsNTS0104UK,012
=""""Dual supply translating transceiver; open drain; Auto Direction Sensing""
NXP SemiconductorsNTS0104GU12,115
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 50Mbps 12-XQFN (2x1.7)
Level Translator, 4-Bit, 24 Mbps, Dual-Supply 4-Bit 24 Mbps Dual-Supply Level Translator
Texas InstrumentsTXS0104ERGYR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-VQFN -40 to 85

Descriptions

Descriptions of onsemi NLSX4378FCT1G provided by its distributors.

Level Translator, 4-Bit, 24 Mbps, Dual-Supply 4-Bit 24 Mbps Dual-Supply Level Translator
Bus Driver, 4000/14000/40000 Series, 2-Func, 1-Bit, True Output, CMOS, PBGA12
LAST SHIPMENTS (Last Updated: 2days ago) NLSX4378 Tape & Reel (TR) Lead Free level shifter translator 1mus 1.8V 2.02mm -20muA
Voltage Level 1μs@ 1.65V @ 5.5V Open drain 1 4 1.65V 5.5V 24Mbps Bidirectional 1.65V~5.5V 1.65V~5.5V UBUMP-12 SMD mount 2.02mm*1.54mm*660μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd