onsemi NLSV2T240MUTAG

Voltage Level Translator Unidirectional 1 Circuit 2 Channel 8-UDFN (1.8x1.2)
$ 0.768
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSV2T240MUTAG.

IHS

Datasheet7 pages14 years ago

SHENGYU ELECTRONICS

JRH Electronics

Inventory History

3 month trend:
-0.07%

CAD Models

Download onsemi NLSV2T240MUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

0.9V~4.5V 1 1 0.9V~4.5V DFN-6(1x1.2) Translators / Level Shifters ROHS
e4 ACTIVE (Last Updated: 6days ago) NLSV1T34 Tape & Reel (TR) level shifter translator 1.6ns 1.2V 500mum -24mA
NLSV1T244 Series 4.5 V 1-Bit Dual-Supply Non-Inverting Level Translator - UDFN-6
Texas InstrumentsLSF0101DRYR
Single bi-directional multi-voltage level translator 6-SON -40 to 125
e3 74AVC1T45 Tin (Sn) 74AVC level shifter translator 2.7ns 1.1V 100mA 500Mbps
e3 74AVC1T45 Tin (Sn) 74AVC level shifter translator 2.7ns 1.2V 0.5mm 100mA

Descriptions

Descriptions of onsemi NLSV2T240MUTAG provided by its distributors.

Voltage Level Translator Unidirectional 1 Circuit 2 Channel 8-UDFN (1.8x1.2)
e4 ACTIVE (Last Updated: 1week ago) NLSV2T240 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 1.6ns 3.3V 0.55mm -24mA
Voltage Level 3.3ns Tristate,Antiphase 1 2 900mV 4.5V Unidirectional 900mV~4.5V 900mV~4.5V DFN SMD mount,glue mount 1.8mm*1.2mm*500μm
The NLSV2T240 is a 2 bit configurable dual-supply voltage level translator. The input An and output Bn ports are designed to track two different power supply rails VCCA and VCCB respectively. Both supply rails are configurable from 0.9 V to 4.5 V allowing universal low voltage translation from the input An to the output Bn port.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd