Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT6559CUD#PBF

IC AMP VIDEO TRPL 16-QFN / Op Amp Triple High Speed Amplifier ±6V/12V 16-Pin QFN EP Tube
$ 2.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6559CUD#PBF.

Upverter

Datasheet16 pages20 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Farnell

Inventory History

3 month trend:
-13.47%

CAD Models

Download Analog Devices LT6559CUD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6559CUD#PBF.

Related Parts

STMicroelectronicsLM2902Q4T
IC OPAMP GP 1.3MHZ 16QFN / Op Amp Quad Low Power Amplifier ±15V/30V 16-Pin QFN EP T/R
STMicroelectronicsLM324QT
IC OPAMP GP 4 CIRCUIT 16QFN / General Purpose Amplifier 4 Circuit 16-QFN (3x3)
STMicroelectronicsTSX634IQ4T
TSX634 Series 16 V 200 kHz Rail to Rail CMOS SMT Operational Amplifier - QFN-16
Texas InstrumentsONET4251PARGTR
1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85
RenesasEL4543IL
Operational Amplifier, 3 Func, 10000uV Offset-Max, CMOS, PQCC20
1 8mA 2V~5.5V 8mA 4 QFN-16-EP(3x3) Buffer/Driver/Transceiver ROHS
MicrochipMCP660-E/ML
Op Amp Triple GP R-R O/P 5.5V 16-Pin QFN EP Tube
MicrochipMCP669-E/ML
IC OPAMP GP 4 CIRCUIT 16QFN / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4)
STMicroelectronicsLM224QT
ROHS3Compliant EAR99 LM224 Tape & Reel (TR) op amp buffer circuit 3mm 0.3muA 5mV 1300kHz

Descriptions

Descriptions of Analog Devices LT6559CUD#PBF provided by its distributors.

IC AMP VIDEO TRPL 16-QFN / Op Amp Triple High Speed Amplifier ±6V/12V 16-Pin QFN EP Tube
Low Cost 5V/±5V 300MHz Triple Video Amplifier in 3mm x 3mm QFN
RF Amplifier, 2V-12V, 300MHz, QFN-16 SMD, 3mm × 3mm × 750μm
AMP, VIDEO, TRIPLE, 300MHZ, QFN-16; Gain Bandwidth:300MHz; Supply Voltage Range:± 2V to ± 6V; Slew Rate:800V/µs; No. of Amplifiers:3; Output Current:80mA; Amplifier Output:Single Ended; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:QFN; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Video; Bandwidth:300MHz; Base Number:6559; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:80mA; Package / Case:QFN; Slew Rate:800V/µs; Supply Voltage Max:12V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6559CUDPBF