onsemi NLAS4684MNR2

Switches- Audio Dual SPDT 0.5ohm Sw. No-Cancel/No-Return
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS4684MNR2.

IHS

Datasheet15 pages18 years ago

Augswan

Farnell

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLAS4684MNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.493
Stock
461,917
1,893,602
Authorized Distributors
2
4
Case/Package
DFN
DFN
Number of Pins
10
10
Logic Function
-
-
Number of Inputs
-
2
Number of Outputs
-
4
Number of Circuits
2
2
Low Level Output Current
-
300 mA
High Level Output Current
-
300 mA
Supply Type
Single
Single
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-11-01
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

MicrochipMCP2562T-E/MF
CAN Interface Integrated Circuits; MICROCHIP; MCP2562T-E/MF; 1.8 V - 5.5 V; CAN; 1 mm; DFN
MicrochipMCP2561T-E/MF
MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - DFN-8
MCP2562 Series 5.5 V 45 mA High-Speed CAN Flexible Data Rate Transceiver - DFN-8
MicrochipMCP2561-H/MF
Can Tranceiver 8 Dfn 3X3X0.9Mm Tube; |Microchip Technology MCP2561-H/MF

Descriptions

Descriptions of onsemi NLAS4684MNR2 provided by its distributors.

Switches- Audio Dual SPDT 0.5ohm Sw. No-Cancel/No-Return
Analog Switch, Dual SPDT, 0.5 Ohm
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH DSO10
Analog Switch Dual SPDT 10-Pin DFN EP T/R
NLAS4684 - SPDT, 2 FUNC, 1 CHANNEL, CMOS;
IC SWITCH SPDT X 2 800MOHM 10DFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd