What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NLAS2066US

Switches- General Purpose Dual SPST Sw., w/OVT No-Cancel/No-Return
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS2066US.

IHS

Datasheet9 pages21 years ago

Augswan

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLAS2066US symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.293
$ 0.293
Stock
951,491
5,771,260
5,771,260
Authorized Distributors
2
6
6
Case/Package
VSSOP
VSSOP
VSSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
9 ns
10 ns
10 ns
Turn-Off Delay Time
10 ns
11 ns
11 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
2
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Texas InstrumentsSN74LVC2G66YEAR
Analog Switch Dual SPST 8-Pin DSBGA T/R
Texas InstrumentsSN74LVC2G66YEPR
IC SWITCH DUAL 1X1 8DSBGA / 2 Circuit IC Switch 1:1 10Ohm 8-DSBGA (1.9x0.9)
Texas InstrumentsSN74LVC1G3157YZTR
Analog Switch Single SPDT 6-Pin DSBGA T/R
NXP SemiconductorsNVT2001GM,115
Bidirectional Voltage Level Translator For Open-Drain And Push-Pull Applications

Descriptions

Descriptions of onsemi NLAS2066US provided by its distributors.

Switches- General Purpose Dual SPST Sw., w/OVT No-Cancel/No-Return
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
Analog Switch Dual SPST 8-Pin US T/R
SPST, 2 FUNC, 1 CHANNEL, CMOS, PDSO8;
IC SWITCH SPST-NO X 2 7OHM US8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd