onsemi NL27WZ07DFT2

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS Automotive 6-Pin SC-88 T/R
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL27WZ07DFT2.

IHS

Datasheet6 pages16 years ago

Master Electronics

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL27WZ07DFT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.066
$ 0.066
Stock
506,656
9,067,459
9,067,459
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
88
6
6
Logic Function
Buffer, Inverting
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
4.8 ns
7.1 ns
7.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
100 nA
100 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

SCHMITT TRIGGER BFFR 2CH NON-INV CMOS 6PIN SC-88

Descriptions

Descriptions of onsemi NL27WZ07DFT2 provided by its distributors.

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS Automotive 6-Pin SC-88 T/R
1mA Non-Inverting Open Drain 2 2 2 1 1.65V 5.5V 32mA Buffer, Non-Inverting SMD 2mm × 1.25mm × 900μm
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
BFFR/DRVR 2CH NON-INV OPEN DRAIN CMOS 6PIN SC-88
IC BUFF/DVR DUAL N-INV OD SOT363
IC BUFFER NON-INVERT 5.5V SC88

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd